
NBR-0005 | |
|---|---|
DigiKey Part Number | 1910-NBR-0005-ND |
Manufacturer | |
Manufacturer Product Number | NBR-0005 |
Description | CASE GRAY 9.252" L X 6.102" W |
Customer Reference | |
Detailed Description | Case Gray Hand Held, Cover Included 9.252" L x 6.102" W (235.00mm x 155.00mm) X 2.953" (75.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maker Emporium Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Platform | Raspberry Pi | |
Size / Dimension | 9.252" L x 6.102" W (235.00mm x 155.00mm) | |
Height | 2.953" (75.00mm) | |
Area (L x W) | 56.42in² (364.00cm²) | |
Design | Hand Held, Cover Included | |
Material | - | |
Color | Gray | |
Thickness | - | |
Features | - | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.515.88000 | kr.515.88 |
| 5 | kr.440.98200 | kr.2,204.91 |
| 10 | kr.412.16900 | kr.4,121.69 |
| 25 | kr.386.84440 | kr.9,671.11 |
| Unit Price without VAT: | kr.515.88000 |
|---|---|
| Unit Price with VAT: | kr.644.85000 |











