Solar Cell 6 W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIS-0569

DigiKey Part Number
1910-1023-ND
Manufacturer
Manufacturer Product Number
PIS-0569
Description
SOLAR CELL PANEL PIJUICE 6W
Customer Reference
Detailed Description
Solar Cell 6 W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Maker Emporium Ltd
Series
-
Packaging
Bulk
Part Status
Active
Power (Watts) - Max
6 W
Voltage @ Pmpp
5.5 V
Type
-
Operating Temperature
-
Package / Case
Cells
Size / Dimension
6.890" L x 6.890" W x 1.378" H (175.00mm x 175.00mm x 35.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,227.36000kr.1,227.36
Manufacturers Standard Package
Unit Price without VAT:kr.1,227.36000
Unit Price with VAT:kr.1,534.20000