TAS5756M Amplifier Audio Raspberry Pi Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TAS5756M Amplifier Audio Raspberry Pi Platform Evaluation Expansion Board
Pi Supply JustBoom HATS | Digi-Key Daily

JBM-003

DigiKey Part Number
1910-1013-ND
Manufacturer
Manufacturer Product Number
JBM-003
Description
JUSTBOOM AMP HAT
Customer Reference
Detailed Description
TAS5756M Amplifier Audio Raspberry Pi Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Maker Emporium Ltd
Series
Packaging
Bulk
Part Status
Active
Platform
Raspberry Pi
Type
Audio
Function
Amplifier
Utilized IC / Part
TAS5756M
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
50kr.547.77720kr.27,388.86
Unit Price without VAT:kr.547.77720
Unit Price with VAT:kr.684.72150