


JBM-002 | |
|---|---|
DigiKey Part Number | 1910-1035-ND |
Manufacturer | |
Manufacturer Product Number | JBM-002 |
Description | JUSTBOOM DIGI HAT |
Customer Reference | |
Detailed Description | DA101JC, WM8804GEDS Audio Interface Audio Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maker Emporium Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Audio | |
Function | Audio Interface | |
Utilized IC / Part | DA101JC, WM8804GEDS | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.273.88800 | kr.13,694.40 |
| Unit Price without VAT: | kr.273.88800 |
|---|---|
| Unit Price with VAT: | kr.342.36000 |

