
5442086 | |
|---|---|
DigiKey Part Number | 5442086-ND |
Manufacturer | |
Manufacturer Product Number | 5442086 |
Description | TERM BLK 6POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Phoenix Contact | Wire Gauge 14-30 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Gray |
Positions Per Level 6 | Housing Material Polyamide (PA), Nylon |
Pitch 0.197" (5.00mm) | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Mating Orientation Horizontal with Board | Screw Thread M3 |
Current 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.11.67700 | kr.1,167.70 |
| Unit Price without VAT: | kr.11.67700 |
|---|---|
| Unit Price with VAT: | kr.14.59625 |










