Parametric Equivalent

5430292 | |
|---|---|
DigiKey Part Number | 5430292-ND |
Manufacturer | |
Manufacturer Product Number | 5430292 |
Description | TERM BLK 16P SIDE ENT 3.81MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
Category | Current 10 A |
Manufacturer Phoenix Contact | Voltage 300 V |
Series | Wire Gauge 16-30 AWG |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Wire Termination Screw |
Number of Levels 1 | Color Gray |
Positions Per Level 16 | Housing Material Polyamide (PA), Nylon |
Pitch 0.150" (3.81mm) | Torque - Screw 0.22-0.25 Nm (1.9-2.2 Lb-In) |
Mating Orientation Horizontal with Board | Screw Thread M2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5430140 | Phoenix Contact | 0 | 5430140-ND | kr.30.52580 | Parametric Equivalent |
| 5442882 | Phoenix Contact | 0 | 5442882-ND | kr.30.27220 | Parametric Equivalent |
| 5452631 | Phoenix Contact | 0 | 5452631-ND | kr.30.27220 | Parametric Equivalent |
| 12892.1 | Conta-Clip, Inc. | 0 | 2080-12892.1-ND | kr.28.52360 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.30.27220 | kr.3,027.22 |
| Unit Price without VAT: | kr.30.27220 |
|---|---|
| Unit Price with VAT: | kr.37.84025 |













