
5430030 | |
|---|---|
DigiKey Part Number | 5430030-ND |
Manufacturer | |
Manufacturer Product Number | 5430030 |
Description | TERM BLK 5P SIDE ENT 3.81MM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
Category | Current 10 A |
Manufacturer Phoenix Contact | Voltage 300 V |
Series | Wire Gauge 16-30 AWG |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Wire Termination Screw |
Number of Levels 1 | Color Gray |
Positions Per Level 5 | Housing Material Polyamide (PA), Nylon |
Pitch 0.150" (3.81mm) | Torque - Screw 0.22-0.25 Nm (1.9-2.2 Lb-In) |
Mating Orientation Horizontal with Board | Screw Thread M2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5430182 | Phoenix Contact | 0 | 5430182-ND | kr.11.14510 | Parametric Equivalent |
| 5442772 | Phoenix Contact | 100 | 5442772-ND | kr.22.38000 | Parametric Equivalent |
| 5452621 | Phoenix Contact | 0 | 5452621-ND | kr.10.75580 | Parametric Equivalent |
| 12881.1 | Conta-Clip, Inc. | 0 | 2080-12881.1-ND | kr.11.57440 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.11.67130 | kr.1,167.13 |
| Unit Price without VAT: | kr.11.67130 |
|---|---|
| Unit Price with VAT: | kr.14.58913 |













