
| 3274100 | |
|---|---|
| DigiKey Part Number | 277-16022-ND | 
| Manufacturer | |
| Manufacturer Product Number | 3274100 | 
| Description | TERM BLK 6POS GRAY | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | 6 Position Terminal Block Gray Middle 15.6mm | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 3274100 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Phoenix Contact | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Middle | |
| Mounting Type | DIN Rail | |
| Number of Positions | 6 | |
| Number of Levels | 1 | |
| Terminal - Width | 15.6mm | |
| Termination Style | Push In, Spring | |
| Current - IEC | 24 A | |
| Voltage - IEC | 500 V | |
| Wire Gauge or Range - AWG | 14-26 AWG | |
| Wire Gauge or Range - mm² | 0.14-4mm² | |
| Features | Block of 3 | |
| Housing Color | Gray | |
| Length | 1.110" (28.19mm) | |
| Height (Max) | 1.299" (33.00mm) | |
| Material - Insulation | Polyamide (PA), Nylon | |
| Material Flammability Rating | UL94 V-0 | |
| Stripping Length | 10mm | |
| Operating Temperature | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.12.35000 | kr.12.35 | 
| Unit Price without VAT: | kr.12.35000 | 
|---|---|
| Unit Price with VAT: | kr.15.43750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark