
3273612 | |
|---|---|
DigiKey Part Number | 277-3273612-ND |
Manufacturer | |
Manufacturer Product Number | 3273612 |
Description | TERM BLK 7POS BLACK/YELLOW |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Black, Yellow Middle 28.6mm |
Datasheet | Datasheet |
EDA/CAD Models | 3273612 Models |
Category | Current - IEC 63 A |
Manufacturer Phoenix Contact | Voltage - IEC 800 V |
Series | Current - UL 57 A |
Packaging Bulk | Voltage - UL 600 V |
Part Status Obsolete | Features Block of 3 |
Type Middle | Housing Color Black, Yellow |
Mounting Type DIN Rail | Length 2.287" (58.10mm) |
Number of Positions 7 | Height (Max) 1.276" (32.40mm) |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 28.6mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Operating Temperature -60°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3273592 | Phoenix Contact | 2 | 277-3273592-ND | kr.32.21000 | MFR Recommended |


