MFG_3273736.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3273736

DigiKey Part Number
277-3273736-ND
Manufacturer
Manufacturer Product Number
3273736
Description
TERM BLK 7POS WHITE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
7 Position Terminal Block White Middle 27.9mm
Datasheet
 Datasheet
EDA/CAD Models
3273736 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Middle
Mounting Type
DIN Rail
Number of Positions
7
Number of Levels
1
Terminal - Width
27.9mm
Termination Style
Push In, Spring
Current - IEC
57 A
Voltage - IEC
800 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Features
Block of 3
Housing Color
White
Length
1.799" (45.70mm)
Height (Max)
1.217" (30.90mm)
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
-
Operating Temperature
-60°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
8kr.24.96125kr.199.69
Manufacturers Standard Package
Unit Price without VAT:kr.24.96125
Unit Price with VAT:kr.31.20156