
3273730 | |
|---|---|
DigiKey Part Number | 277-3273730-ND |
Manufacturer | |
Manufacturer Product Number | 3273730 |
Description | TERM BLK 7POS YELLOW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Yellow Middle 27.9mm |
Datasheet | Datasheet |
EDA/CAD Models | 3273730 Models |
Category | Termination Style Push In, Spring |
Manufacturer Phoenix Contact | Current - IEC 57 A |
Series | Voltage - IEC 800 V |
Packaging Bulk | Features Block of 3 |
Part Status Active | Housing Color Yellow |
Type Middle | Length 1.799" (45.70mm) |
Mounting Type DIN Rail | Height (Max) 1.217" (30.90mm) |
Number of Positions 7 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 27.9mm | Operating Temperature -60°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.21000 | kr.32.21 |
| Unit Price without VAT: | kr.32.21000 |
|---|---|
| Unit Price with VAT: | kr.40.26250 |









