
3273433 | |
|---|---|
DigiKey Part Number | 277-3273433-ND |
Manufacturer | |
Manufacturer Product Number | 3273433 |
Description | TERM BLK 12POS PINK |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Pink Middle 31.5mm |
Datasheet | Datasheet |
Category | Current - UL 5 A |
Manufacturer Phoenix Contact | Voltage - UL 600 V |
Series | Wire Gauge or Range - AWG 12-26 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.14-4mm² |
Part Status Obsolete | Features Block of 6 |
Type Middle | Housing Color Pink |
Mounting Type Direct Mount | Length 1.126" (28.60mm) |
Number of Positions 12 | Height (Max) 0.894" (22.70mm) |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 31.5mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 8mm ~ 10mm |
Current - IEC 24 A | Operating Temperature -35°C ~ 105°C |
Voltage - IEC 450 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3273303 | Phoenix Contact | 0 | 277-3273303-ND | kr.30.69000 | MFR Recommended |


