
3249014 | |
|---|---|
DigiKey Part Number | 277-3249014-ND |
Manufacturer | |
Manufacturer Product Number | 3249014 |
Description | INTERCONNECT MISC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 12-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3249014 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 2 | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 22 A | |
Voltage - IEC | 500V | |
Current - UL | 20 A | |
Voltage - UL | 500V | |
Wire Gauge or Range - AWG | 12-24 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 7mm ~ 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.95000 | kr.35.95 |
| Unit Price without VAT: | kr.35.95000 |
|---|---|
| Unit Price with VAT: | kr.44.93750 |



