
1333195 | |
|---|---|
DigiKey Part Number | 277-1333195-ND |
Manufacturer | |
Manufacturer Product Number | 1333195 |
Description | NBC-USB3.1-UCM/0 5-PVC/UCM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Male to C Male 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1333195 Models |
Category | Length 1.64' (500.0mm) |
Mfr | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Packaging Bulk | Transfer Rate 5Gbps |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.210.81000 | kr.210.81 |
| Unit Price without VAT: | kr.210.81000 |
|---|---|
| Unit Price with VAT: | kr.263.51250 |

