
3241006 | |
|---|---|
DigiKey Part Number | 3241006-ND |
Manufacturer | |
Manufacturer Product Number | 3241006 |
Description | CABLE GLAND 195MM |
Customer Reference | |
Detailed Description | Conduit Adapter For Conduit Tubing |
Datasheet | Datasheet |
EDA/CAD Models | 3241006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Accessory Type | Conduit Adapter | |
For Use With/Related Products | Conduit Tubing | |
Material | Polypropylene (PP) | |
Features | PG21 Thread, 19.5mm OD Conduit | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.87.11200 | kr.871.12 |
| Unit Price without VAT: | kr.87.11200 |
|---|---|
| Unit Price with VAT: | kr.108.89000 |

