3240572
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3240572

DigiKey Part Number
3240572-ND
Manufacturer
Manufacturer Product Number
3240572
Description
CONN FERRULE 14AWG BLUE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Blue Wire Ferrule Connector 14 AWG (2.50mm²) Single Wire with Marker
Datasheet
 Datasheet
EDA/CAD Models
3240572 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Single Wire with Marker
Insulation
Non-Insulated
Style
-
Size
14 AWG (2.50mm²)
Length - Overall
30.00mm
Length - Pin
-
Color
Blue
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
528kr.2.36000kr.1,246.08
Manufacturers Standard Package
Unit Price without VAT:kr.2.36000
Unit Price with VAT:kr.2.95000