Cover - Wire Duct, Snap In White 78.740" (2000.00mm, 6.56')
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3240649

DigiKey Part Number
3240649-ND
Manufacturer
Manufacturer Product Number
3240649
Description
COVER DUCT PVC WHITE 2M
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cover - Wire Duct, Snap In White 78.740" (2000.00mm, 6.56')
Datasheet
 Datasheet
EDA/CAD Models
3240649 Models
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
For All PVC Wiring Duct Types
Manufacturer
Phoenix Contact
Height
0.567" (14.40mm)
Series
Width
3.150" (80.00mm)
Packaging
Bulk
Length
78.740" (2000.00mm, 6.56')
Part Status
Active
Color
White
Accessory Type
Cover - Wire Duct, Snap In
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.56.17000kr.56.17
10kr.40.16400kr.401.64
Manufacturers Standard Package
Unit Price without VAT:kr.56.17000
Unit Price with VAT:kr.70.21250