
3240648 | |
|---|---|
DigiKey Part Number | 277-9705-ND |
Manufacturer | |
Manufacturer Product Number | 3240648 |
Description | COVER DUCT PVC WHITE 2M |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In White 6.562' (2000.00mm, 78.74") |
Datasheet | Datasheet |
EDA/CAD Models | 3240648 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | For All PVC Wiring Duct Types | |
Height | 0.567" (14.40mm) | |
Width | 2.362" (60.00mm) | |
Length | 6.562' (2000.00mm, 78.74") | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.42000 | kr.26.42 |
| Unit Price without VAT: | kr.26.42000 |
|---|---|
| Unit Price with VAT: | kr.33.02500 |


