
3240614 | |
---|---|
DigiKey Part Number | 3240614-ND |
Manufacturer | |
Manufacturer Product Number | 3240614 |
Description | CABLE DUCT COVER |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Blue 6.562' (2000.00mm, 78.74") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | For All PC/ABS, Halogen Free Wiring Duct Types | |
Height | 0.567" (14.40mm) | |
Width | 2.362" (60.00mm) | |
Length | 6.562' (2000.00mm, 78.74") | |
Color | Blue | |
Base Product Number |