3240369
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3240369

DigiKey Part Number
277-9696-ND
Manufacturer
Manufacturer Product Number
3240369
Description
CABLE DUCT COVER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cover - Wire Duct, Snap In Gray, Light 6.562' (2000.00mm, 78.74")
Datasheet
 Datasheet
EDA/CAD Models
3240369 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cover - Wire Duct, Snap In
For Use With/Related Products
For All PC/ABS, Halogen Free Wiring Duct Types
Height
0.567" (14.40mm)
Width
0.984" (25.00mm)
Length
6.562' (2000.00mm, 78.74")
Color
Gray, Light
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.45.12000kr.45.12
10kr.44.74900kr.447.49
Manufacturers Standard Package
Unit Price without VAT:kr.45.12000
Unit Price with VAT:kr.56.40000