
3240365 | |
|---|---|
DigiKey Part Number | 277-9695-ND |
Manufacturer | |
Manufacturer Product Number | 3240365 |
Description | WIRE DUCT SOLID 2PC RIVET 6.56' |
Customer Reference | |
Detailed Description | Wire Duct Gray Solid (Raceway), 2 Piece Rivet 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Wire Duct Type | Solid (Raceway), 2 Piece | |
Height | 2.362" (60.00mm) | |
Length | 6.56' (2.00m) | |
Width | 4.724" (120.00mm) | |
Mounting Type | Rivet | |
Features | Separate Snap in Lid (Included) | |
Material | PC/ABS, Halogen Free | |
Color | Gray | |
Base Product Number |


