
3240333 | |
|---|---|
DigiKey Part Number | 277-9682-ND |
Manufacturer | |
Manufacturer Product Number | 3240333 |
Description | COVER DUCT PVC BLUE 2M |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Blue 78.740" (2000.00mm, 6.56') |
Datasheet | Datasheet |
EDA/CAD Models | 3240333 Models |
Category | For Use With/Related Products For All PVC Wiring Duct Types |
Manufacturer Phoenix Contact | Height 0.567" (14.40mm) |
Series | Width 2.362" (60.00mm) |
Packaging Bulk | Length 78.740" (2000.00mm, 6.56') |
Part Status Active | Color Blue |
Accessory Type Cover - Wire Duct, Snap In | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.72.04800 | kr.720.48 |
| Unit Price without VAT: | kr.72.04800 |
|---|---|
| Unit Price with VAT: | kr.90.06000 |

