
3213945 | |
|---|---|
DigiKey Part Number | 277-3213945-ND |
Manufacturer | |
Manufacturer Product Number | 3213945 |
Description | PTI 2 5-L/LB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Disconnect, Feed Through Gray 12-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3213945 Models |
Category | Current - IEC 24 A |
Manufacturer Phoenix Contact | Voltage - IEC 400V |
Series | Current - UL 20 A |
Packaging Bulk | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 12-26 AWG |
Type Disconnect, Feed Through | Wire Gauge or Range - mm² 0.14-4mm² |
Disconnect Type Open | Color Gray |
Number of Positions 4 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 3 | Material Flammability Rating UL94 V-0 |
Terminal - Width 5.2mm | Stripping Length 8mm ~ 10mm |
Termination Style Push In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.46.82220 | kr.2,341.11 |
| Unit Price without VAT: | kr.46.82220 |
|---|---|
| Unit Price with VAT: | kr.58.52775 |

