
3190658 | |
|---|---|
DigiKey Part Number | 277-3190658TR-ND - Tape & Reel (TR) 277-3190658CT-ND - Cut Tape (CT) 277-3190658DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3190658 |
Description | CONTACT SOCKET CRIMP TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.19000 | kr.4.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.3.40641 | kr.11,922.44 |
| Unit Price without VAT: | kr.4.19000 |
|---|---|
| Unit Price with VAT: | kr.5.23750 |























