
3074004 | |
|---|---|
DigiKey Part Number | 3074004-ND |
Manufacturer | |
Manufacturer Product Number | 3074004 |
Description | CONN TERM BLK DISCONN 10-26AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Disconnect, Isolated Black 10-26 AWG |
Datasheet | Datasheet |
Category | Current - IEC 20 A |
Manufacturer Phoenix Contact | Voltage - IEC 500V |
Series | Current - UL 16 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Obsolete | Wire Gauge or Range - AWG 10-26 AWG |
Type Disconnect, Isolated | Wire Gauge or Range - mm² 0.14-6mm² |
Disconnect Type Switch, Lever | Color Black |
Number of Positions 3 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 2; 1 Grounded | Material Flammability Rating UL94 V-0 |
Terminal - Width 6.2mm | Stripping Length 9mm |
Termination Style Screw |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3214324 | Phoenix Contact | 45 | 277-10219-ND | kr.121.73000 | MFR Recommended |


