
1043723 | |
|---|---|
DigiKey Part Number | 277-1043723TR-ND - Tape & Reel (TR) 277-1043723CT-ND - Cut Tape (CT) 277-1043723DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1043723 |
Description | FP 0 8/ 32-FH-SH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32 Position Receptacle Connector 0.031" (0.80mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1043723 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.311" (7.90mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Solder Retention |
Number of Positions Loaded All | Current Rating (Amps) 1.7A |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Rectangular |
Mounting Type Surface Mount, Right Angle | Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.65.30000 | kr.65.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.53.33050 | kr.21,332.20 |
| Unit Price without VAT: | kr.65.30000 |
|---|---|
| Unit Price with VAT: | kr.81.62500 |

