
3059760 | |
|---|---|
DigiKey Part Number | 3059760-ND |
Manufacturer | |
Manufacturer Product Number | 3059760 |
Description | TERM BLK 1POS GRAY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Bolt/Screw Clamp - Wire Entry Angled to Panel Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Front Panel Wire Connection | Bolt/Screw Clamp - Wire Entry Angled to Panel | |
Rear Panel Wire Connection | Solder Tabs | |
Width | 0.319" (8.10mm) | |
Panel Thickness | 0.039 ~ 0.157" (1.0 ~ 4.0mm) | |
Positions Per Level | 1 | |
Panel Mount Type | Screw Mount - Rear Flange | |
Pitch | - | |
Voltage - UL | 600 V | |
Current - UL | 5 A | |
Wire Gauge | - | |
Color | Gray | |
Features | Engagement Pin | |
Number of Levels | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.9.93300 | kr.496.65 |
| Unit Price without VAT: | kr.9.93300 |
|---|---|
| Unit Price with VAT: | kr.12.41625 |










