



3050387 | |
|---|---|
DigiKey Part Number | 277-3681-ND |
Manufacturer | |
Manufacturer Product Number | 3050387 |
Description | CONN TERM BLK DISCONN 14-20AWG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Black 14-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3050387 Models |
Category | Current - IEC 6.3 A |
Manufacturer Phoenix Contact | Voltage - IEC 250V |
Series | Current - UL 15 A |
Packaging Bulk | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 14-20 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.5-2.5mm² |
Disconnect Type Fuse, Lever | Features LED |
Number of Positions 2 | Color Black |
Number of Levels 1 | Fuse Type 5mm x 20mm |
Terminal - Width 6.2mm | Material - Insulation Polyamide (PA), Nylon |
Termination Style IDC | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.134.85000 | kr.134.85 |
| Unit Price without VAT: | kr.134.85000 |
|---|---|
| Unit Price with VAT: | kr.168.56250 |

