
3049547 | |
|---|---|
DigiKey Part Number | 277-15175-ND |
Manufacturer | |
Manufacturer Product Number | 3049547 |
Description | TERM BLK 2POS GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Gray Post - Dual 16.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 3049547 Models |
Category | Termination Style Stud |
Manufacturer Phoenix Contact | Current - IEC 125 A |
Series | Voltage - IEC 1 kV |
Packaging Bulk | Wire Gauge or Range - AWG 2-14 AWG |
Part Status Active | Wire Gauge or Range - mm² 2.5-35mm² |
Type Post - Dual | Housing Color Gray |
Mounting Type DIN Rail | Length 2.638" (67.00mm) |
Number of Positions 2 | Height (Max) 2.579" (65.50mm) |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 16.0mm | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.115.49800 | kr.2,887.45 |
| Unit Price without VAT: | kr.115.49800 |
|---|---|
| Unit Price with VAT: | kr.144.37250 |







