




3046414 | |
|---|---|
DigiKey Part Number | 277-3279-ND |
Manufacturer | |
Manufacturer Product Number | 3046414 |
Description | CONN TERM BLK DISCONNECT 8-24AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Black 8-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3046414 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse, Lever | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 8.2mm | |
Termination Style | Screw | |
Current - IEC | 10 A | |
Voltage - IEC | 24V | |
Current - UL | 16 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 8-24 AWG | |
Wire Gauge or Range - mm² | 0.2-10mm² | |
Features | LED | |
Color | Black | |
Fuse Type | 6.3mm x 32mm | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.83.62000 | kr.83.62 |
| Unit Price without VAT: | kr.83.62000 |
|---|---|
| Unit Price with VAT: | kr.104.52500 |










