10 Position Terminal Block, Cross Connection Jumper Flat Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3032606

DigiKey Part Number
277-16875-ND
Manufacturer
Manufacturer Product Number
3032606
Description
JUMPER TERM BLK 10POS FLAT PIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
EDA/CAD Models
3032606 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
10
Pitch
0.323" (8.20mm)
Style
Flat Pins
For Use With/Related Products
CLIPLINE Series
Contact Material
Copper
Contact Finish
-
Color
Blue
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 266
Factory Stock: 70
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.39.56000kr.39.56
Unit Price without VAT:kr.39.56000
Unit Price with VAT:kr.49.45000