
| 3030160 | |
|---|---|
| DigiKey Part Number | 277-15032-ND | 
| Manufacturer | |
| Manufacturer Product Number | 3030160 | 
| Description | JUMPER TERM BLK 10POS FLAT PIN | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Flat Pins | 
| EDA/CAD Models | 3030160 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Phoenix Contact | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Terminal Block, Cross Connection | |
| Number of Positions | 10 | |
| Pitch | 0.165" (4.20mm) | |
| Style | Flat Pins | |
| For Use With/Related Products | CLIPLINE Series | |
| Contact Material | Copper | |
| Contact Finish | - | |
| Color | Gray | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.32.64000 | kr.32.64 | 
| Unit Price without VAT: | kr.32.64000 | 
|---|---|
| Unit Price with VAT: | kr.40.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark