



3005662 | |
|---|---|
DigiKey Part Number | 277-3456-ND |
Manufacturer | |
Manufacturer Product Number | 3005662 |
Description | CONN TERM BLK DISCONNECT 6-24AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Black 6-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3005662 Models |
Category | Current - IEC 10 A |
Manufacturer Phoenix Contact | Current - UL 20 A |
Series | Voltage - UL 300V |
Packaging Bulk | Wire Gauge or Range - AWG 6-24 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-16mm² |
Type Disconnect | Features LED |
Disconnect Type Fuse, Screw Cap | Color Black |
Number of Positions 2 | Fuse Type 6.3mm x 32mm |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 12.0mm | Material Flammability Rating UL94 V-2 |
Termination Style Screw | Stripping Length 11mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.257.21000 | kr.257.21 |
| Unit Price without VAT: | kr.257.21000 |
|---|---|
| Unit Price with VAT: | kr.321.51250 |


