
3003758 | |
|---|---|
DigiKey Part Number | 277-3974-ND |
Manufacturer | |
Manufacturer Product Number | 3003758 |
Description | CONN TERM BLK FEED THRU 14-26AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 14-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3003758 Models |
Category | Current - IEC 24 A |
Manufacturer Phoenix Contact | Voltage - IEC 800V |
Series | Current - UL 15 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Obsolete | Wire Gauge or Range - AWG 14-26 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.14-2.5mm² |
Number of Positions 2 | Color Gray |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 5.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 9mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3211799 | Phoenix Contact | 2.346 | 277-12505-ND | kr.13.00000 | Similar |


