
3002618 | |
|---|---|
DigiKey Part Number | 277-3002618-ND |
Manufacturer | |
Manufacturer Product Number | 3002618 |
Description | PT 4-PE/L/TG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 5 Position Disconnect, Feed Through Gray 10-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3002618 Models |
Category | Current - IEC 30 A |
Manufacturer Phoenix Contact | Voltage - IEC 500V |
Series | Current - UL 5 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 10-24 AWG |
Type Disconnect, Feed Through | Wire Gauge or Range - mm² 0.2-6mm² |
Disconnect Type Open | Color Gray |
Number of Positions 5 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 3; 1 Grounded | Material Flammability Rating UL94 V-0 |
Terminal - Width 6.2mm | Stripping Length 10mm ~ 12mm |
Termination Style Push In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.97.05000 | kr.97.05 |
| Unit Price without VAT: | kr.97.05000 |
|---|---|
| Unit Price with VAT: | kr.121.31250 |



