
3002368 | |
|---|---|
DigiKey Part Number | 277-3002368-ND |
Manufacturer | |
Manufacturer Product Number | 3002368 |
Description | TERM BLK DISTRIB 11POS BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 11 Position Terminal Block Blue Potential Distributor 18.5mm |
Datasheet | Datasheet |
EDA/CAD Models | 3002368 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Potential Distributor | |
Mounting Type | DIN Rail | |
Number of Positions | 11 | |
Number of Levels | 1 | |
Terminal - Width | 18.5mm | |
Termination Style | Push In, Spring | |
Current - IEC | 57 A | |
Voltage - IEC | 1000 V | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 8-20 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | - | |
Housing Color | Blue | |
Length | 3.276" (83.20mm) | |
Height (Max) | 1.886" (47.90mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 18mm | |
Operating Temperature | -60°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.76.95000 | kr.76.95 |
| Unit Price without VAT: | kr.76.95000 |
|---|---|
| Unit Price with VAT: | kr.96.18750 |


