
2977487 | |
|---|---|
DigiKey Part Number | 2977487-ND |
Manufacturer | |
Manufacturer Product Number | 2977487 |
Description | SIDE ELEMENT LEFT W/FOOT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Plastic, Non Specified Panel, Side 2.835" L x 0.197" W (72.00mm x 5.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Side | |
Features | Foot | |
For Use With/Related Products | - | |
Size / Dimension | 2.835" L x 0.197" W (72.00mm x 5.00mm) | |
Color | Black | |
Material | Plastic, Non Specified |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.56000 | kr.10.56 |
| 5 | kr.8.93400 | kr.44.67 |
| Unit Price without VAT: | kr.10.56000 |
|---|---|
| Unit Price with VAT: | kr.13.20000 |











