2946120
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2946120

DigiKey Part Number
2946120-ND
Manufacturer
Manufacturer Product Number
2946120
Description
BREADBOARD GENERAL PURPOSE NPTH
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Breadboard, General Purpose Non-Plated Through Hole (NPTH) Common Bus 0.197" (5.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Proto Board Type
Breadboard, General Purpose
Plating
Non-Plated Through Hole (NPTH)
Pitch
0.197" (5.00mm)
Circuit Pattern
Common Bus
Edge Contacts
-
Hole Diameter
-
Size / Dimension
2.83" L x 0.60" W (71.8mm x 15.3mm)
Board Thickness
-
Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.59.79000kr.59.79
Unit Price without VAT:kr.59.79000
Unit Price with VAT:kr.74.73750