
2926205 | |
|---|---|
DigiKey Part Number | 2926205-ND |
Manufacturer | |
Manufacturer Product Number | 2926205 |
Description | CABLE ASSY DB25 SHIELDED GRAY 4M |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Individual (Round) 13.12' (4.00m) Receptacle, Female Sockets to Individual Wire Leads Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 2926205 Models |
Category | 2nd Connector Individual Wire Leads |
Manufacturer Phoenix Contact | Type DB25 |
Series | Number of Positions 25 |
Packaging Bulk | Length 13.12' (4.00m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Gray, Individual (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.718.82000 | kr.718.82 |
| Unit Price without VAT: | kr.718.82000 |
|---|---|
| Unit Price with VAT: | kr.898.52500 |

