
2909769 | |
|---|---|
DigiKey Part Number | 2909769-ND |
Manufacturer | |
Manufacturer Product Number | 2909769 |
Description | TERM HOUSING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Non Specified Housing 0.492" W (12.50mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | 12.5mm Wide Housing | |
Size / Dimension | 0.492" W (12.50mm) | |
Color | Black | |
Material | Plastic, Non Specified |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.14.85982 | kr.7,429.91 |
| Unit Price without VAT: | kr.14.85982 |
|---|---|
| Unit Price with VAT: | kr.18.57478 |

