Motor Starter, Reversible 19.2 ~ 30VDC Supply 9A 42 ~ 550V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Motor Starter, Reversible 19.2 ~ 30VDC Supply 9A 42 ~ 550V Load
Modular Hybrid Motor Starters

2909555

DigiKey Part Number
277-2909555-ND
Manufacturer
Manufacturer Product Number
2909555
Description
MOTOR STARTER 9A ATEX
Customer Reference
Detailed Description
Motor Starter, Reversible 19.2 ~ 30VDC Supply 9A 42 ~ 550V Load
Datasheet
 Datasheet
EDA/CAD Models
2909555 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Motors
1
Manufacturer
Phoenix Contact
Voltage - Load
42 ~ 550V
Series
Current - Output
9A
Packaging
Bulk
Wattage - Load
4500 W
Part Status
Active
Voltage - Supply
19.2 ~ 30VDC
Type
Module
Mounting Type
DIN Rail
Motor Type
AC Motor
Operating Temperature
-25°C ~ 70°C
Control / Drive Type
Motor Starter, Reversible
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,336.23000kr.1,336.23
Manufacturers Standard Package
Unit Price without VAT:kr.1,336.23000
Unit Price with VAT:kr.1,670.28750