2908701 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 1
Unit Price: kr.303.43000
Datasheet
Motor Starter, Reversible Supply Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Motor Starter, Reversible Supply Load
Modular Hybrid Motor Starters

2908701

DigiKey Part Number
277-2908701-ND
Manufacturer
Manufacturer Product Number
2908701
Description
AUXILIARY CONTACT EXT MODULE
Customer Reference
Detailed Description
Motor Starter, Reversible Supply Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Module
Motor Type
-
Control / Drive Type
Motor Starter, Reversible
Voltage - Load
-
Current - Output
-
Voltage - Supply
-
Interface
-
Mounting Type
DIN Rail
Operating Temperature
-25°C ~ 70°C
Features
-
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes