


2907203 | |
---|---|
DigiKey Part Number | 277-12121-ND |
Manufacturer | |
Manufacturer Product Number | 2907203 |
Description | CIR BRKR MAGHYDR 5A 120VAC/50VDC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 5A 120 V AC 50 V DC Toggle DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Toggle | |
Number of Poles | 4 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1,367.74000 | kr.1,367.74 |
Unit Price without VAT: | kr.1,367.74000 |
---|---|
Unit Price with VAT: | kr.1,709.67500 |