Circuit Breaker Magnetic (Hydraulic Delay) 7.5A 120 V AC 50 V DC Toggle DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Magnetic (Hydraulic Delay) 7.5A 120 V AC 50 V DC Toggle DIN Rail
HMCSeries
Circuit Breaker Basics - Another Teaching Moment

2907195

DigiKey Part Number
277-12114-ND
Manufacturer
Manufacturer Product Number
2907195
Description
CIR BRKR MAGHYDR 7.5A 120AC/50DC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 7.5A 120 V AC 50 V DC Toggle DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Breaker Type
Magnetic (Hydraulic Delay)
Manufacturer
Phoenix Contact
Current Rating (Amps)
7.5A
Series
Voltage Rating - AC
120 V
Packaging
Bulk
Voltage Rating - DC
50 V
Part Status
Active
Actuator Type
Toggle
Mounting Type
DIN Rail
Number of Poles
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Factory Stock: 23
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,259.12000kr.1,259.12
Manufacturers Standard Package
Unit Price without VAT:kr.1,259.12000
Unit Price with VAT:kr.1,573.90000