Surge Protection Device (SPD) 21VAC, 30VDC MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Surge Protection Device (SPD) 21VAC, 30VDC MCOV 1 Pole
2906841

2906841

DigiKey Part Number
2906841-ND
Manufacturer
Manufacturer Product Number
2906841
Description
SPD 21VAC/30VDC MCOV 1 POLE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 21VAC, 30VDC MCOV 1 Pole
Datasheet
 Datasheet
EDA/CAD Models
2906841 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
-
Form
Module Only
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
21VAC, 30VDC
Current - Discharge (Nom) (8/20µS)
2 kA
Voltage - Protection Level (VP) (2416)
160 V
Operating Temperature
-40°C ~ 85°C
Features
-
Mounting Type
DIN Rail
Approval Agency
cCSAus, CSA, CSAus, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 41
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.180.04000kr.180.04
Manufacturers Standard Package
Unit Price without VAT:kr.180.04000
Unit Price with VAT:kr.225.05000