Surge Protection Device (SPD) 21VAC, 30VDC MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2906716

DigiKey Part Number
2906716-ND
Manufacturer
Manufacturer Product Number
2906716
Description
SPD 21VAC/30VDC MCOV 1 POLE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 21VAC, 30VDC MCOV 1 Pole
Datasheet
 Datasheet
EDA/CAD Models
2906716 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Continuous Operating (Max) (MCOV)
21VAC, 30VDC
Manufacturer
Phoenix Contact
Current - Discharge (Nom) (8/20µS)
5 kA
Series
Current - Discharge (Max) (8/20µS)
20 kA
Packaging
Bulk
Voltage - Protection Level (VP) (2416)
140 V
Part Status
Active
Operating Temperature
-40°C ~ 80°C
Form
Base + Module
Mounting Type
DIN Rail
Number of Poles
1
Approval Agency
cCSAus, CSA, CSAus, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.887.60000kr.887.60
Manufacturers Standard Package
Unit Price without VAT:kr.887.60000
Unit Price with VAT:kr.1,109.50000