
2906636 | |
|---|---|
DigiKey Part Number | 2906636-ND |
Manufacturer | |
Manufacturer Product Number | 2906636 |
Description | HOUSING COVER CLOSED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS Cover, Lid 2.953" L x 0.886" W x 0.689" H (75.00mm x 22.50mm x 17.50mm) Green |
Datasheet | Datasheet |
Category | Features Positions - 8 |
Manufacturer Phoenix Contact | For Use With/Related Products 22.5mm Wide Housing |
Series | Size / Dimension 2.953" L x 0.886" W x 0.689" H (75.00mm x 22.50mm x 17.50mm) |
Packaging Bulk | Color Green |
Part Status Active | Material Plastic, ABS |
Type Cover, Lid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.29.43650 | kr.588.73 |
| Unit Price without VAT: | kr.29.43650 |
|---|---|
| Unit Price with VAT: | kr.36.79563 |


