


2906254 | |
|---|---|
DigiKey Part Number | 2906254-ND |
Manufacturer | |
Manufacturer Product Number | 2906254 |
Description | SIDE ELEMENT TALL VERSION |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plastic, Non Specified Panel, Side Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Side | |
Features | - | |
For Use With/Related Products | 73mm Wide Housing | |
Size / Dimension | - | |
Color | Black | |
Material | Plastic, Non Specified |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.76.59000 | kr.76.59 |
| 5 | kr.65.49200 | kr.327.46 |
| 10 | kr.61.21900 | kr.612.19 |
| 30 | kr.55.00167 | kr.1,650.05 |
| 50 | kr.52.33040 | kr.2,616.52 |
| 100 | kr.48.91120 | kr.4,891.12 |
| 250 | kr.45.50548 | kr.11,376.37 |
| Unit Price without VAT: | kr.76.59000 |
|---|---|
| Unit Price with VAT: | kr.95.73750 |

