Safety Relay DPST-NO (2 Form A) 24VDC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Safety Relay DPST-NO (2 Form A) 24VDC Coil DIN Rail
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

2904954

DigiKey Part Number
277-16826-ND
Manufacturer
Manufacturer Product Number
2904954
Description
PSR-MS40-1NO-1DO-24DC-SC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Safety Relay DPST-NO (2 Form A) 24VDC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2904954 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Rating (Current)
6 A
Manufacturer
Phoenix Contact
Switching Voltage
250VAC, 250VDC - Max
Series
Features
Lighted Indicator
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Operate Time
250 ms
Mounting Type
DIN Rail
Release Time
20 ms
Coil Voltage
24VDC
Operating Temperature
-40°C ~ 60°C
Contact Form
DPST-NO (2 Form A)
Contact Material
Silver Tin Oxide (AgSnO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,005.97000kr.1,005.97
Manufacturers Standard Package
Unit Price without VAT:kr.1,005.97000
Unit Price with VAT:kr.1,257.46250