2903906
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2903906

DigiKey Part Number
2903906-ND
Manufacturer
Manufacturer Product Number
2903906
Description
HYBRID MOTOR STARTER FOR REVERSI
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Motor Starter, Reversible 19.2 ~ 30VDC Supply 40mA 24V Load
Datasheet
 Datasheet
EDA/CAD Models
2903906 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Module
Motor Type
AC Motor
Control / Drive Type
Motor Starter, Reversible
Number of Motors
1
Voltage - Load
24V
Current - Output
40mA
Wattage - Load
7 W
Voltage - Supply
19.2 ~ 30VDC
Interface
-
Mounting Type
DIN Rail
Operating Temperature
-25°C ~ 70°C
Features
-
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Factory Stock: 422
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,322.56000kr.1,322.56
Manufacturers Standard Package
Unit Price without VAT:kr.1,322.56000
Unit Price with VAT:kr.1,653.20000